XP Power DDC15 DC/DC Converter, 3V dc/ 3.50 A, 12V dc Input, 12V dc Input 11.5 W, DIN Rail, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 516-900
- Mfr. Part No.:
- DDC1524S03
- Manufacturer:
- XP Power
This image is representative of the product range
Subtotal (1 box of 100 units)*
PHP315,829.76
(exc. VAT)
PHP353,729.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP315,829.76 | PHP3,158.298 |
*price indicative
- RS Stock No.:
- 516-900
- Mfr. Part No.:
- DDC1524S03
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 12V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 3.50A | |
| Mount Type | DIN Rail | |
| Input Ratio | 4:1 | |
| MTBF | 990kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 11.5W | |
| Width | 18mm | |
| Depth | 56.5mm | |
| Series | DDC15 | |
| Weight | 65g | |
| Length | 91mm | |
| Standards/Approvals | UL62368-1, EN55032 Class B, EN61000-4-5, EN62368-1, EN61000-4-6, EN61000-4-8, EN61000-4-4, EN61000-4-2, EN61000-4-3, IEC60950-1, UL508 | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 0.79% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 12V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 3.50A | ||
Mount Type DIN Rail | ||
Input Ratio 4:1 | ||
MTBF 990kH | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 11.5W | ||
Width 18mm | ||
Depth 56.5mm | ||
Series DDC15 | ||
Weight 65g | ||
Length 91mm | ||
Standards/Approvals UL62368-1, EN55032 Class B, EN61000-4-5, EN62368-1, EN61000-4-6, EN61000-4-8, EN61000-4-4, EN61000-4-2, EN61000-4-3, IEC60950-1, UL508 | ||
Maximum Operating Temperature 70°C | ||
Efficiency 0.79% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- XP Power DDC15 DC/DC Converter 12V dc Input DIN Rail, 70 °C Max Temp -40 °C Min
- XP Power DDC15 DC/DC Converter 12V dc Input DIN Rail 13.5 W, 70 °C Max Temp -40 °C Min
- XP Power ISM02 DC/DC Converter 5.5V dc Input Surface
- XP Power IML02 DC/DC Converter -3 V/ 300 mA 10.8V Input 2 W 85 °C Max Temp -40 °C
- XP Power IML02 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IML02 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IML02 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IML02 DC/DC Converter -3 V/ 300 mA 13.5V Input 2 W 85 °C Max Temp -40 °C
