XP Power RDF200 DC/DC Converter, 48V dc/ 4.2 A, 14V dc Input, 14V dc Input 200 W, Through Hole, 100 °C Max Temp -40 °C
- RS Stock No.:
- 516-876
- Mfr. Part No.:
- RDF20072S48
- Manufacturer:
- XP Power
This image is representative of the product range
Subtotal (1 unit)*
PHP18,977.37
(exc. VAT)
PHP21,254.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 12 unit(s) shipping from December 10, 2026
- Plus 24 unit(s) shipping from January 28, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP18,977.37 |
*price indicative
- RS Stock No.:
- 516-876
- Mfr. Part No.:
- RDF20072S48
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 48V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 14V dc | |
| Minimum Input Voltage | 14V dc | |
| Output Current 1 | 4.2A | |
| Mount Type | Through Hole | |
| Input Ratio | 12:1 | |
| Number of Outputs | 1 | |
| Ripple and Noise | 200mV | |
| Output Voltage Adjustment Range | -20 → 15 % | |
| Number of Pins | 11 | |
| Isolation Voltage | 3000V ac | |
| Maximum Output Power | 200W | |
| Package Type | Half Brick | |
| Weight | 114g | |
| Series | RDF200 | |
| Width | 57.9mm | |
| Standards/Approvals | UKCA, CE, EN45545-2, EN50155, UL IEC62368-1 | |
| Length | 2.4in | |
| Depth | 12.7mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.9% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 48V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 14V dc | ||
Minimum Input Voltage 14V dc | ||
Output Current 1 4.2A | ||
Mount Type Through Hole | ||
Input Ratio 12:1 | ||
Number of Outputs 1 | ||
Ripple and Noise 200mV | ||
Output Voltage Adjustment Range -20 → 15 % | ||
Number of Pins 11 | ||
Isolation Voltage 3000V ac | ||
Maximum Output Power 200W | ||
Package Type Half Brick | ||
Weight 114g | ||
Series RDF200 | ||
Width 57.9mm | ||
Standards/Approvals UKCA, CE, EN45545-2, EN50155, UL IEC62368-1 | ||
Length 2.4in | ||
Depth 12.7mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.9% | ||
- COO (Country of Origin):
- TW
Related links
- XP Power RDF200 DC/DC Converter 14V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDF200 DC/DC Converter 14V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDF200 DC/DC Converter 14V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDF200 DC/DC Converter 14V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDF150 DC/DC Converter 14V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDF150 DC/DC Converter 14V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDF150 DC/DC Converter 14V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDF50 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
