XP Power RDF200 DC/DC Converter, 15V dc/ 13.5 A, 14V dc Input, 14V dc Input 200 W, Through Hole, 100 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 box of 12 units)*

PHP177,224.73

(exc. VAT)

PHP198,491.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP177,224.73PHP14,768.728

*price indicative

RS Stock No.:
516-869
Distrelec Article No.:
304-47-091
Mfr. Part No.:
RDF20072S15
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

14V dc

Maximum Input Voltage

14V dc

Output Current 1

13.5A

Mount Type

Through Hole

Input Ratio

12:1

Number of Outputs

1

Output Voltage Adjustment Range

-20 → 15 %

Ripple and Noise

200mV

Number of Pins

11

Isolation Voltage

3000V ac

Package Type

Half Brick

Maximum Output Power

200W

Standards/Approvals

UKCA, UL IEC62368-1, CE, EN50155

Weight

0.23lb

Series

RDF200

Length

2.4in

Width

2.28in

Depth

0.5in

Efficiency

0.9%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW
The XP Power DC-DC brick converters provide a reliable 150W power output with single output voltage options ranging from 5V to 48VDC. Designed for high efficiency and performance, they are Ideal for industrial, telecom, and embedded applications requiring stable DC power conversion.

Single voltage outputs from 5V to 48VDC

Wide output voltage trim and remote sense

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy