XP Power RDF200 DC/DC Converter, 24V dc/ 8.4 A, 14V dc Input, 14V dc Input 200 W, Through Hole, 100 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 box of 12 units)*

PHP177,224.73

(exc. VAT)

PHP198,491.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP177,224.73PHP14,768.728

*price indicative

RS Stock No.:
516-872
Distrelec Article No.:
304-47-092
Mfr. Part No.:
RDF20072S24
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

14V dc

Maximum Input Voltage

14V dc

Output Current 1

8.4A

Mount Type

Through Hole

Input Ratio

12:1

Number of Outputs

1

Output Voltage Adjustment Range

-20 → 15 %

Ripple and Noise

240mV

Number of Pins

11

Isolation Voltage

3000V ac

Maximum Output Power

200W

Package Type

Half Brick

Series

RDF200

Width

2.28in

Standards/Approvals

EN50155, UKCA, UL IEC62368-1, CE

Length

2.4in

Depth

0.5in

Weight

0.25lb

Minimum Operating Temperature

-40°C

Efficiency

0.9%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW
The XP Power DC-DC brick converters provide a reliable 150W power output with single output voltage options ranging from 5V to 48VDC. Designed for high efficiency and performance, they are Ideal for industrial, telecom, and embedded applications requiring stable DC power conversion.

Single voltage outputs from 5V to 48VDC

Wide output voltage trim and remote sense

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy