XP Power RDF150 DC/DC Converter, 12V dc/ 10 A, 14V dc Input, 14V dc Input 150 W, Through Hole, 100 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 box of 12 units)*

PHP154,147.50

(exc. VAT)

PHP172,645.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP154,147.50PHP12,845.625

*price indicative

RS Stock No.:
516-860
Distrelec Article No.:
304-47-088
Mfr. Part No.:
RDF15072S12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

14V dc

Maximum Input Voltage

14V dc

Output Current 1

10A

Mount Type

Through Hole

Input Ratio

12:1

MTBF

655kH

Number of Outputs

1

Ripple and Noise

150mV

Output Voltage Adjustment Range

-20 → 15 %

Number of Pins

11

Isolation Voltage

3000V ac

Package Type

Half Brick

Maximum Output Power

150W

Depth

0.5in

Length

2.4in

Width

2.28in

Weight

0.23lb

Standards/Approvals

UKCA, EN 50155, UL 6681, CE

Series

RDF150

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

0.91%

COO (Country of Origin):
TW
The XP Power DC-DC brick converters provide a reliable 150W power output with single output voltage options ranging from 5V to 48VDC. Designed for high efficiency and performance, they are Ideal for industrial, telecom, and embedded applications requiring stable DC power conversion.

Single voltage outputs from 5V to 48VDC

Wide output voltage trim and remote sense

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy