MEAN WELL NID65 DC/DC Converter, 5V dc/, 53V dc Input 6.5 A, 10.5V dc Input, 85 °C Max Temp -30 °C Min Temp, 11-Pin

Subtotal (1 unit)*

PHP1,046.70

(exc. VAT)

PHP1,172.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,046.70

*price indicative

RS Stock No.:
424-996
Distrelec Article No.:
303-86-433
Mfr. Part No.:
NID65-5
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

53V dc

Minimum Input Voltage

10.5V dc

MTBF

16602.6kH

Number of Outputs

4

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

±2 %

Number of Pins

11

Output Current 1

6.5A

Maximum Output Power

32.5W

Length

11mm

Width

26mm

Series

NID65

Standards/Approvals

BS EN/EN55032, BS EN/EN62368-1(LVD)

Weight

19g

Depth

50.8mm

Efficiency

93%

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL DC-DC non-isolation open frame PCB mount converter has an input range of 10.5 to 53Vdc and provides a 5Vdc output at 6.5A. It comes in a SIP package and includes a remote ON/OFF function.

Warranty pack 36 Months Bring-In

RoHS Compliant

Packing quantity 280

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy