TDK-Lambda RGA DC/DC Converter, 3.3V dc, 40 V dc/ 10 A, 53V dc Input, 9V Input 250 W, Screw, 110 °C Max Temp -40 °C Min
- RS Stock No.:
- 325-701
- Distrelec Article No.:
- 304-11-141
- Mfr. Part No.:
- RGA4W250W010A-003
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP4,798.21
(exc. VAT)
PHP5,374.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,798.21 |
*price indicative
- RS Stock No.:
- 325-701
- Distrelec Article No.:
- 304-11-141
- Mfr. Part No.:
- RGA4W250W010A-003
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 3.3V dc, 40V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 53V dc | |
| Output Current 1 | 10A | |
| Mount Type | Screw | |
| MTBF | 12h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Voltage Adjustment Range | 3.3 → 40 V | |
| Number of Pins | 8 | |
| Maximum Output Power | 250W | |
| Package Type | 1/16 Brick | |
| Length | 35.6mm | |
| Weight | 42.5g | |
| Depth | 13mm | |
| Width | 25.6mm | |
| Standards/Approvals | CE, MIL-STD-810G, UKCA Mark | |
| Series | RGA | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 98% | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 3.3V dc, 40V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 53V dc | ||
Output Current 1 10A | ||
Mount Type Screw | ||
MTBF 12h | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Voltage Adjustment Range 3.3 → 40 V | ||
Number of Pins 8 | ||
Maximum Output Power 250W | ||
Package Type 1/16 Brick | ||
Length 35.6mm | ||
Weight 42.5g | ||
Depth 13mm | ||
Width 25.6mm | ||
Standards/Approvals CE, MIL-STD-810G, UKCA Mark | ||
Series RGA | ||
Minimum Operating Temperature -40°C | ||
Efficiency 98% | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- MY
The TDK-Lambda Non Isolated Ruggedized DC-DC Buck Converters encapsulated in a five-sided aluminium case and rated for up to 110˚C operation. The modules have the industry standard 1/16th brick pin-out and designed for fan-less, conduction cooled applications. Standard and optional features include remote on/off, remote sense, power good, frequency synchronization and output sequencing, making the modules a truly versatile power solution.
High Power Density Less Board Area Needed
Improves EMI
Ruggedized deployment in harsh environment with high shock and vibration exposure
Longer Battery Life or Low Power Consumed
Low Cost
Related links
- TDK-Lambda RGA DC/DC Converter 40 V dc/ 10 A 24V 110 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda RGA DC/DC Converter 3.3 V dc/ 14 A 24V dc 110 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda RGA DC/DC Converter 3.3 V dc/ 20 A 24V 110 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda I6A4W010A033V DC/DC Converter 40 V dc/ 10 A 9V 125 °C Max Temp -40 °C Min
- TDK-Lambda I6A4W DC/DC Converter 40 V/ 9V Input 125 °C Max Temp 40 °C Min Temp
- TDK-Lambda i7C DC/DC Converter 5 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7C DC/DC Converter 9.6 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda I3A4W008A033V DC/DC Converter 3.3 V dc/ 8 A 9V 125 °C Max Temp -40 °C Min
