MEAN WELL NID65 DC/DC Converter, 20V dc, 53 V dc/ 4.3 A, 20V dc, Through Hole, 85 °C Max Temp -30 °C Min Temp
- RS Stock No.:
- 632-229
- Mfr. Part No.:
- NID65-15
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP899.83
(exc. VAT)
PHP1,007.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP899.83 |
*price indicative
- RS Stock No.:
- 632-229
- Mfr. Part No.:
- NID65-15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 20V dc, 53V dc | |
| Minimum Input Voltage | 20V dc | |
| Mount Type | Through Hole | |
| Output Current 1 | 4.3A | |
| Maximum Output Power | 65W | |
| Standards/Approvals | No | |
| Series | NID65 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 20V dc, 53V dc | ||
Minimum Input Voltage 20V dc | ||
Mount Type Through Hole | ||
Output Current 1 4.3A | ||
Maximum Output Power 65W | ||
Standards/Approvals No | ||
Series NID65 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
The MEANWELL Break-through 10 height modular power supply and it can be configured into a multi-channel r supply by incorporating the non-isolated DC-DC converters, which are also stand products that can be purchased and used separately. The NID output modules can deliver up adjustable options for the major working voltages used in the industry addition, it is certified to ITE 62368-1 safety standards, and is designed to (2xMOPP) safety standard, thus offering the best flexibility for various types of applications.
Modular design, optional configuration available
Slim and 1U low profile
No minimum load required
Related links
- MEAN WELL NID65 DC/DC Converter 53V dc Input 4.9 A 85 °C Max Temp -30 °C Min Temp, 11-Pin
- MEAN WELL NID65 DC/DC Converter 30V dc Input 2.7 A 85 °C Max Temp -30 °C Min Temp, 11-Pin
- MEAN WELL NID65 DC/DC Converter 53V dc Input 6.5 A 85 °C Max Temp -30 °C Min Temp, 11-Pin
- MEAN WELL NID35 DC/DC Converter 53V dc Input 2.9 A 85 °C Max Temp -30 °C Min Temp, 11-Pin
- MEAN WELL GD2 DC/DC Converter 15V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- MEAN WELL GD2 DC/DC Converter 24V dc Input Surface
- MEAN WELL GD2 DC/DC Converter 12V dc Input Surface
- MEAN WELL GD2 DC/DC Converter 15V dc Input Surface
