MEAN WELL NID100 DC/DC Converter, 5V dc/, 53V dc Input 6.5 A, 10.5V dc Input, 85 °C Max Temp -30 °C Min Temp, 13-Pin

Subtotal (1 unit)*

PHP990.90

(exc. VAT)

PHP1,109.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP990.90

*price indicative

RS Stock No.:
424-953
Distrelec Article No.:
303-72-459
Mfr. Part No.:
NID100-5
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

53V dc

Minimum Input Voltage

10.5V dc

MTBF

17290.5kH

Number of Outputs

4

Output Voltage Adjustment Range

±2 %

Ripple and Noise

100mV Pk-Pk

Number of Pins

13

Output Current 1

6.5A

Maximum Output Power

97.5W

Length

12mm

Width

27.5mm

Series

NID100

Weight

35g

Standards/Approvals

EAC TP TC 004 Approved, BS EN/EN62368-1(LVD)

Depth

50.8mm

Efficiency

93%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-30°C

RoHS Status: Exempt

The MEANWELL DC-DC Non-isolation Open frame PCB mount converter and Input 10.5-53Vdc and Output 5Vdc at 11A and SIP package and Remote ON/OFF.

Warranty pack 36 Months Bring-In

RoHS Compliant

Packing quantity 280

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy