MPS Converter, 16V/ 2 A, 1.4 MHz, 8-Pin SOT-583
- RS Stock No.:
- 337-222
- Mfr. Part No.:
- MP3438GTL-P
- Manufacturer:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP743.60
(exc. VAT)
PHP832.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 485 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP148.72 | PHP743.60 |
| 50 - 95 | PHP141.214 | PHP706.07 |
| 100 + | PHP130.914 | PHP654.57 |
*price indicative
- RS Stock No.:
- 337-222
- Mfr. Part No.:
- MP3438GTL-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 16V | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Output Current 1 | 2A | |
| Package Type | SOT-583 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1.4MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 16V | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Output Current 1 2A | ||
Package Type SOT-583 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1.4MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Highly integrated boost converter with a 1.2MHz fixed frequency and a wide input voltage (VIN) range. Its starts up from a VIN as low as 2.7V, and can support up to a 2A switching current limit with integrated, low on resistance (RDS(ON)) power MOSFETs. Its adopts constant off time (COT) control to provide fast transient response. The cycle by cycle current limit on the low side MOSFET (LS FET) prevents current runaway, and the high side MOSFET (HS FET) eliminates the requirement for an external Schottky diode.
Internal soft start and compensation
Configurable under voltage lockout and hysteresis
Over temperature protection and over voltage protection
Related links
- MPS Converter 1.4 MHz, 8-Pin SOT-583
- MPS Converter 13 V/ 2 A 8-Pin SOT-583
- MPS Converter 5.5 V/ 1 A 8-Pin SOT-583
- MPS Converter 5.5 V/ 3 A 8-Pin SOT-583
- MPS Buck Converter 13 V/ 3 A 8-Pin SOT-583
- MPS Buck Converter 4.2 V/ 3 A 8-Pin SOT-583
- MPS Converter 3 A, 8-Pin SOT-583
- MPS Converter 16 V/ 3 A, 8-Pin SOT-583
