MPS Buck Converter, 800 mV, 13V/ 3 A, 1.2 MHz, 8-Pin SOT-583
- RS Stock No.:
- 337-160
- Mfr. Part No.:
- MP2333HGTL-P
- Manufacturer:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP495.42
(exc. VAT)
PHP554.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP99.084 | PHP495.42 |
| 50 - 95 | PHP94.05 | PHP470.25 |
| 100 + | PHP87.216 | PHP436.08 |
*price indicative
- RS Stock No.:
- 337-160
- Mfr. Part No.:
- MP2333HGTL-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 800mV, 13mV | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Output Current 1 | 3A | |
| Package Type | SOT-583 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1.2MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Buck Converter | ||
Output Voltage 1 800mV, 13mV | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Output Current 1 3A | ||
Package Type SOT-583 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1.2MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd fully integrated, high frequency, synchronous, rectified, step down, switch mode converter with internal power MOSFETs. Its offers a very Compact solution that achieves 3A of continuous output current with excellent load and line regulation over a wide input range. It uses synchronous mode operation for higher efficiency over the output current load range.
Fast load transient response
1.2MHz switching frequency
TON extension
Forced PWM operation
Programmable soft start time
Power good indication
Over current protection and hiccup
Pre bias start up
Thermal shutdown
Related links
- MPS Buck Converter 13 V/ 3 A 8-Pin SOT-583
- MPS Buck Converter 4.2 V/ 3 A 8-Pin SOT-583
- MPS Converter 13 V/ 2 A 8-Pin SOT-583
- MPS Buck Converter 13 V/ 6.5 A 11-Pin QFN-11
- MPS Converter 5.5 V/ 1 A 8-Pin SOT-583
- MPS Converter 5.5 V/ 3 A 8-Pin SOT-583
- MPS Converter 3 A, 8-Pin SOT-583
- MPS Converter 1.4 MHz, 8-Pin SOT-583
