MPS Converter, 500 mV, 16V/ 3 A, 8-Pin SOT-583
- RS Stock No.:
- 337-162
- Mfr. Part No.:
- MP2338GTL-P
- Manufacturer:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP525.41
(exc. VAT)
PHP588.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 380 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP105.082 | PHP525.41 |
| 50 - 95 | PHP99.844 | PHP499.22 |
| 100 + | PHP92.514 | PHP462.57 |
*price indicative
- RS Stock No.:
- 337-162
- Mfr. Part No.:
- MP2338GTL-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 500mV, 16mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Output Current 1 | 3A | |
| Package Type | SOT-583 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 500mV, 16mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Output Current 1 3A | ||
Package Type SOT-583 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a fully integrated, high frequency, synchronous, rectified, step down switch mode converter with internal power MOSFETs. It offers a very Compact solution to achieve 3A of continuous output current across a wide input range, with excellent load and line regulation.
450khz switching frequency
Ton extension to improve dropout
Configurable soft start time
Power good indication
Over current protection with hiccup mode
Thermal shutdown protection
Related links
- MPS Converter 16 V/ 3 A, 8-Pin SOT-583
- MPS Converter 3 A, 8-Pin SOT-583
- MPS Converter 1.4 MHz, 8-Pin SOT-583
- MPS Converter 13 V/ 2 A 8-Pin SOT-583
- MPS Converter 5.5 V/ 1 A 8-Pin SOT-583
- MPS Converter 5.5 V/ 3 A 8-Pin SOT-583
- MPS Buck Converter 13 V/ 3 A 8-Pin SOT-583
- MPS Buck Converter 4.2 V/ 3 A 8-Pin SOT-583
