MPS Converter, 800 mV, 13V/ 2 A, 1.2 MHz, 8-Pin SOT-583
- RS Stock No.:
- 337-158
- Mfr. Part No.:
- MP2331HGTL-P
- Manufacturer:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP466.06
(exc. VAT)
PHP521.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 500 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP93.212 | PHP466.06 |
| 50 - 95 | PHP88.498 | PHP442.49 |
| 100 + | PHP82.04 | PHP410.20 |
*price indicative
- RS Stock No.:
- 337-158
- Mfr. Part No.:
- MP2331HGTL-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 800mV, 13mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Output Current 1 | 2A | |
| Package Type | SOT-583 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1.2MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 800mV, 13mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Output Current 1 2A | ||
Package Type SOT-583 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1.2MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd synchronous Buck Converter with internal power MOSFETs. Its offers a very Compact solution that achieves 2A of continuous output current with excellent load and line regulation over a wide input range. Its uses synchronous mode operation for higher efficiency over the output current load range.
Forced PWM operation
Programmable soft start time
Power good indication
Over current protection and hiccup
Pre bias start up
Thermal shutdown
Related links
- MPS Converter 13 V/ 2 A 8-Pin SOT-583
- MPS Buck Converter 13 V/ 3 A 8-Pin SOT-583
- MPS Buck Converter 4.2 V/ 3 A 8-Pin SOT-583
- MPS Converter 5.5 V/ 1 A 8-Pin SOT-583
- MPS Converter 5.5 V/ 3 A 8-Pin SOT-583
- MPS Converter 10 V/ 3 A 6-Pin SOT-563
- MPS Converter 3 A, 8-Pin SOT-583
- MPS Converter 1.4 MHz, 8-Pin SOT-583
