MPS Converter, 600 mV, 5.5V/ 3 A, 1.2 MHz, 8-Pin SOT-583
- RS Stock No.:
- 337-115
- Mfr. Part No.:
- MP2183GTL-P
- Manufacturer:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP37,407.00
(exc. VAT)
PHP41,896.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 500 unit(s) shipping from February 19, 2027
- Plus 500 unit(s) shipping from July 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP74.814 | PHP37,407.00 |
*price indicative
- RS Stock No.:
- 337-115
- Mfr. Part No.:
- MP2183GTL-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 600mV, 5.5mV | |
| Number of Outputs | 1 | |
| Output Current 1 | 3A | |
| Number of Pins | 8 | |
| Package Type | SOT-583 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1.2MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Output Voltage 1 600mV, 5.5mV | ||
Number of Outputs 1 | ||
Output Current 1 3A | ||
Number of Pins 8 | ||
Package Type SOT-583 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1.2MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a monolithic, step down, switch mode converter with built in internal power MOSFETs. It achieves 3A continuous output current from a 2.5V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. The constant on time control scheme provides fast transient response and eases loop stabilization.
Output discharge
External soft start control
Short circuit protection with hiccup mode
Power good
Related links
- MPS Converter 5.5 V/ 3 A 8-Pin SOT-583
- MPS Converter 5.5 V/ 1 A 8-Pin SOT-583
- MPS Converter 5.5 V/ 20 A, 21-Pin QFN-21
- MPS Converter 5.5 V/ 12 A, 21-Pin QFN-21
- MPS Converter 5.5 V/ 10 A 12-Pin QFN-12
- MPS Converter 1.2 MHz, 6-Pin SOT-563
- MPS Buck Converter 13 V/ 3 A 8-Pin SOT-583
- MPS Buck Converter 4.2 V/ 3 A 8-Pin SOT-583
