Siemens 24V 3-Position Damper Actuator, 7 Nm
- RS Stock No.:
- 632-848
- Mfr. Part No.:
- GMA131.1E / BPZ:GMA131.1E
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP25,399.66
(exc. VAT)
PHP28,447.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,399.66 |
*price indicative
- RS Stock No.:
- 632-848
- Mfr. Part No.:
- GMA131.1E / BPZ:GMA131.1E
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 1.5m² | |
| Switch Included | Yes | |
| For Use With | Damper | |
| Power Consumption | 1.9W | |
| Control Type | 3-Position | |
| Supply Voltage | 24V | |
| Motor Torque | 7Nm | |
| IP Rating | IP54 | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -32°C | |
| Running Time | 90s | |
| Maximum Damper Spindle Size | 20.5mm | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 6.4mm | |
| Standards/Approvals | EN 60730-2-14 (Type 1), EN 60 730-2-14, CE, RCM, RoHS, UKCA | |
| Series | GMA131.1E | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 1.5m² | ||
Switch Included Yes | ||
For Use With Damper | ||
Power Consumption 1.9W | ||
Control Type 3-Position | ||
Supply Voltage 24V | ||
Motor Torque 7Nm | ||
IP Rating IP54 | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -32°C | ||
Running Time 90s | ||
Maximum Damper Spindle Size 20.5mm | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 6.4mm | ||
Standards/Approvals EN 60730-2-14 (Type 1), EN 60 730-2-14, CE, RCM, RoHS, UKCA | ||
Series GMA131.1E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Air damper actuator designed for precise control in HVAC and industrial automation systems. This actuator is specifically engineered to control the position of air dampers in ventilation, heating, and air conditioning systems. The 24 V AC/DC, 3-position design, coupled with a spring return mechanism, provides reliable operation in a wide range of applications.
Supports powerpack of two actuators
Low power consumption
RoHS compliant
Related links
- Siemens 24V 3-Position Damper Actuator, 7 Nm
- Siemens 24V 3-Position 7 Nm
- Siemens 24V 3-Position Rotary Actuator, 7 Nm
- Siemens 24V Two Position Control Damper Actuator, 7 Nm
- Siemens 24V 3-Position Damper Actuator, 18 Nm
- Siemens 24V 3-Position Damper Actuator, 2 Nm
- Siemens 24V 3-Position Damper Actuator, 5 nm
- Siemens 24V 3-Position Control 10 Nm
