TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly Male
- RS Stock No.:
- 680-006
- Mfr. Part No.:
- 5747832-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 17 units)*
PHP43,376.05
(exc. VAT)
PHP48,581.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP43,376.05 | PHP2,551.532 |
*price indicative
- RS Stock No.:
- 680-006
- Mfr. Part No.:
- 5747832-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug Assembly | |
| Number of Contacts | 9 | |
| Current | 6A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D Sub Plug Assembly | |
| D-Sub Shell Size | 1 | |
| Housing Material | Glass Filled Nylon/Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | Amplimite HD-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug Assembly | ||
Number of Contacts 9 | ||
Current 6A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D Sub Plug Assembly | ||
D-Sub Shell Size 1 | ||
Housing Material Glass Filled Nylon/Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Series Amplimite HD-20 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 9-position D-shaped plug connector designed for board-to-board connections, featuring a Shell size 1 and a 2.74 mm (0.108 inch) centreline pitch. It is intended for board mounting on printed circuit boards, offering a Compact and reliable solution for electronic interconnections.
RoHS compliant
Used in signal circuit applications
Meets the UL 94V-0 flammability rating standard
Related links
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly Male, with Screw Lock
- TE Connectivity Amplimite HD-20 9 Way Vertical Board Plug Assembly Male
- TE Connectivity Amplimite HD-20 37 Way Right Angle Board Plug Assembly, with Screw Lock Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly, with Threaded Insert Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly, with Screw Lock Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 15 Way Right Angle Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 25 Way Vertical Board Plug Assembly Male
