TE Connectivity Amplimite HD-20 25 Way Vertical Board Plug Assembly Male

Subtotal (1 tube of 10 units)*

PHP19,896.44

(exc. VAT)

PHP22,284.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP19,896.44PHP1,989.644

*price indicative

RS Stock No.:
677-914
Mfr. Part No.:
5745412-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Product Type

Plug Assembly

Current

6A

Orientation

Vertical

Mount Type

Board

Connector Gender

Male

Connector Type D

D Sub Plug Assembly

D-Sub Shell Size

3

Housing Material

TPE

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V0

Series

Amplimite HD-20

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
MX
The TE Connectivity board-mount plug connector designed for reliable board-to-board signal transmission in industrial and communication systems. With 25 positions and a Shell size 3 housing, it supports moderate-density layouts while maintaining consistent electrical performance. Its standard mounting style ensures secure integration with printed circuit boards for stable mechanical retention.

25 contact positions for signal connectivity

Shell size 3 housing for standardized board interface

Board mount configuration for direct PCB attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy