TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly, with Threaded Insert Male
- RS Stock No.:
- 680-001
- Mfr. Part No.:
- 5745990-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 7 units)*
PHP23,701.40
(exc. VAT)
PHP26,545.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP23,701.40 | PHP3,385.914 |
*price indicative
- RS Stock No.:
- 680-001
- Mfr. Part No.:
- 5745990-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | Plug Assembly | |
| Current | 6A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D Sub Plug Assembly | |
| Mounting Hardware | Threaded Insert | |
| D-Sub Shell Size | 1 | |
| Housing Material | Glass Filled Nylon/Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | Amplimite HD-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type Plug Assembly | ||
Current 6A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D Sub Plug Assembly | ||
Mounting Hardware Threaded Insert | ||
D-Sub Shell Size 1 | ||
Housing Material Glass Filled Nylon/Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Series Amplimite HD-20 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 9 Position D-Shaped Connector Plug is built for Compact board-to-board signal transmission in space-constrained electronic systems. It features a Shell size 1 housing with a 2.74 mm [.108 in] centerline pitch, offering efficient layout and reliable performance. Designed for direct integration with printed circuit boards, this plug ensures secure mechanical retention and consistent electrical connectivity.
9 contact positions for low-density signal routing
Shell size 1 housing for minimal footprint applications
Board mount configuration suitable for printed circuit boards
Related links
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 15 Way Right Angle Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly Male, with Screw Lock
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly, with Screw Lock Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly, with Mounting Hole Male
