TE Connectivity Amplimite AM 25 Way Right Angle Board D-Sub Connector, with Screw Lock Male

Subtotal (1 pack of 15 units)*

PHP22,649.36

(exc. VAT)

PHP25,367.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP22,649.36PHP1,509.957

*price indicative

RS Stock No.:
678-056
Mfr. Part No.:
5748826-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

25

Orientation

Right Angle

Current

6.4A

Mount Type

Board

Connector Gender

Male

Connector Type D

Plug

D-Sub Shell Size

3

Mounting Hardware

Screw Lock

Housing Material

Nylon, Polyester

Minimum Operating Temperature

-55°C

Termination Type

Through-Hole Solder Terminal

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V0

Contact Material

Brass

Series

Amplimite AM

Contact Plating

Gold

COO (Country of Origin):
MX
The TE Connectivity Plug is a robust cable-to-board connector engineered for high-performance electronic systems. It features a right-angle plug design that facilitates efficient board mounting while maintaining compactness. With 25 contact positions and a Shell size of 3, it supports dense signal routing and reliable connectivity in demanding environments.

Cable-to-board Interface for streamlined system integration

Right-angle configuration for space-saving PCB layouts

Shell size 3 construction for enhanced mechanical stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy