TE Connectivity Amplimite HD-20 15 Way Right Angle Board Plug Assembly, with Screw Lock Male

Subtotal (1 tray of 25 units)*

PHP26,656.28

(exc. VAT)

PHP29,855.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP26,656.28PHP1,066.251

*price indicative

RS Stock No.:
678-050
Mfr. Part No.:
5747236-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

Plug Assembly

Orientation

Right Angle

Current

6A

Mount Type

Board

Connector Gender

Male

Connector Type D

D Sub Plug Assembly

D-Sub Shell Size

2

Mounting Hardware

Screw Lock

Housing Material

Nylon, Polyester

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V0

Series

Amplimite HD-20

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
MX
The TE Connectivity 15 Position D-Shaped Connector Plug from the AMPLIMITE HD-20 series designed for Compact board-to-board signal transmission in industrial and communication systems. It features a Shell size 2 housing with a 2.74 mm [.108 in] centerline pitch, allowing efficient layout and reliable performance. This plug is optimized for direct integration with printed circuit boards, ensuring secure mechanical retention and consistent electrical connectivity.

15 contact positions for signal routing

Shell size 2 housing for standardized footprint

Board mount configuration suitable for printed circuit boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy