TE Connectivity Amplimite HDP 15 Way Right Angle Board D-Sub Connector, with Mounting Hole Female

Subtotal (1 tray of 9 units)*

PHP19,193.96

(exc. VAT)

PHP21,497.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP19,193.96PHP2,132.662

*price indicative

RS Stock No.:
677-413
Mfr. Part No.:
5745113-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Right Angle

Current

6A

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Mounting Hole

D-Sub Shell Size

2

Housing Material

Steel

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V0

Contact Material

Phosphor Bronze

Series

Amplimite HDP

Contact Plating

Gold

COO (Country of Origin):
MX
The TE Connectivity right-angle board-mount receptacle designed for Compact board-to-board signal transmission. With 15 positions and a Shell size 2 housing, it supports low-density layouts in industrial and electronic systems. Its standard mounting style ensures reliable integration with printed circuit boards for consistent electrical performance.

15 contact positions for signal connectivity

Right-angle configuration for space-constrained designs

Shell size 2 housing for standardized board Interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy