TE Connectivity Amplimite HDP 50 Way Right Angle Board D-Sub Connector, with Mounting Hole Male

Subtotal (1 tube of 7 units)*

PHP36,966.41

(exc. VAT)

PHP41,402.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP36,966.41PHP5,280.916

*price indicative

RS Stock No.:
677-715
Mfr. Part No.:
5745355-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Product Type

D-Sub Connector

Orientation

Right Angle

Current

6A

Mount Type

Board

Connector Gender

Male

Connector Type D

Plug

Mounting Hardware

Mounting Hole

D-Sub Shell Size

5

Minimum Operating Temperature

-55°C

Termination Type

Through-Hole Solder Terminal

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

Contact Material

Brass

Series

Amplimite HDP

Contact Plating

Gold

COO (Country of Origin):
MX
The TE Connectivity 50-position D-shaped plug connector, Shell size 5, designed for board-to-board, board-mount applications with a 2.77 mm (0.109 in) centreline. It ensures secure and reliable connections to printed circuit boards, making it suitable for high-density signal transmission in Compact electronic devices.

RoHS compliant

Signal circuit application

UL 94V-0 flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy