L-Com C&P 9 Way Straight Through Hole D-Sub Connector Female
- RS Stock No.:
- 671-771
- Mfr. Part No.:
- C&P9F
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save PHP370.10
View bulk pricing optionsSubtotal (1 unit)*
PHP417.19
(exc. VAT)
PHP467.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 26 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP417.19 | - |
| 10 + | PHP380.18 | PHP370.10 |
*price indicative
- RS Stock No.:
- 671-771
- Mfr. Part No.:
- C&P9F
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Contact Plating | Tin, Nickel Plated | |
| Contact Material | Gold Plated | |
| Series | C&P | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant | ||
Contact Plating Tin, Nickel Plated | ||
Contact Material Gold Plated | ||
Series C&P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com D-Sub Insertion Type D-Sub Connector DB9 Female is used to interface electronic devices through a 9-pin configuration in RS232 and serial communication systems. The connector features a straight body orientation for direct PCB mounting and soldering. It is commonly used in embedded hardware, industrial control setups, and legacy data ports.
Connector type DB9 Female with 9 positions
Termination style solder cup for secure wiring
Mounting angle straight for easy PCB insertion
Related links
- L-Com C&P 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Male
- L-Com C&P 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
- L-Com C&P 25 Way Straight Through Hole D-Sub Connector Male
- L-Com C&P 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
- L-Com DGF 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DMA 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 50 Way Straight Screw D-Sub Connector Female, with Jack Screw
