ITT Cannon, M83513-5 Series Socket For Use With Micro D
- RS Stock No.:
- 761-751
- Mfr. Part No.:
- M83513/05-07
- Manufacturer:
- ITT Cannon
This image is representative of the product range
Subtotal (1 unit)*
PHP13,376.93
(exc. VAT)
PHP14,982.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,376.93 |
*price indicative
- RS Stock No.:
- 761-751
- Mfr. Part No.:
- M83513/05-07
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Accessory Type | Socket | |
| Product Type | Connector | |
| For Use With | Micro D | |
| Series | M83513-5 | |
| Gender | Female | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Accessory Type Socket | ||
Product Type Connector | ||
For Use With Micro D | ||
Series M83513-5 | ||
Gender Female | ||
Material Metal | ||
- COO (Country of Origin):
- US
The ITT Cannon micro D metal Shell connector is designed for reliable connectivity in precision applications. Its robust construction and Compact design ensure efficient performance in demanding environments.
Constructed with Durable metal for enhanced longevity
Features 0.050 inch spacing for streamlined integration
Hardware only design focuses solely on connection reliability
Specifications may vary, ensuring adaptability to evolving standards
Related links
- ITT Cannon, M83513-5 Series Connector Cover Shell For Use With Micro D
- ITT Cannon, M83513-5 Series Jackscrew For Use With Micro D
- Amphenol Advanced Compact Connectors, M83513 Series Jack Post Assembly For Use With Micro-D Connector
- Amphenol Advanced Compact Connectors, M83513 Series Low Profile Jackscrew Assembly For Use With Micro-D Connector
- ITT Cannon MIL-DLT-83513 15 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon, MDM Series Jackpost For Use With Commercial Micro D Connector
- ITT Cannon MIL-DLT-83513 25 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MDM Micro D 9 Way Straight Through Hole Connector Male
