ITT Cannon, M83513-5 Series Jackscrew For Use With Micro D
- RS Stock No.:
- 761-754
- Mfr. Part No.:
- M83513/05-05
- Manufacturer:
- ITT Cannon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 761-754
- Mfr. Part No.:
- M83513/05-05
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Connector | |
| Accessory Type | Jackscrew | |
| For Use With | Micro D | |
| Series | M83513-5 | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Connector | ||
Accessory Type Jackscrew | ||
For Use With Micro D | ||
Series M83513-5 | ||
Material Metal | ||
The ITT Cannon micro D metal Shell connector is designed for precision applications where reliable connectivity is essential. Its construction ensures robust performance in a range of demanding environments.
Features 0.050 inch spacing to accommodate tight configurations
Constructed with a low-profile design for space efficiency
Incorporates a slot head jackscrew assembly for secure fastening
Suitable for hardware-only applications, ensuring versatility
Specifications promote reliability and adaptability to changing requirements
Related links
- ITT Cannon, M83513-5 Series Socket For Use With Micro D
- ITT Cannon, M83513-5 Series Connector Cover Shell For Use With Micro D
- Amphenol Advanced Compact Connectors, M83513 Series Low Profile Jackscrew Assembly For Use With Micro-D Connector
- ITT Cannon MIL-DLT-83513 15 Way Straight Cable Connector Male, with No Hardware
- Amphenol Advanced Compact Connectors, M83513 Series Jack Post Assembly For Use With Micro-D Connector
- ITT Cannon MIL-DLT-83513 25 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MDM Micro D 9 Way Straight Through Hole Connector Male
- ITT Cannon MDM Micro D 37 Way Straight Cable Connector Male
