ITT Cannon, M83513-5 Series Connector Cover Shell For Use With Micro D
- RS Stock No.:
- 761-756
- Mfr. Part No.:
- M83513/05-02
- Manufacturer:
- ITT Cannon
Subtotal (1 unit)*
PHP19,537.99
(exc. VAT)
PHP21,882.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 27 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,537.99 |
*price indicative
- RS Stock No.:
- 761-756
- Mfr. Part No.:
- M83513/05-02
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Connector | |
| Accessory Type | Connector Cover Shell | |
| For Use With | Micro D | |
| Series | M83513-5 | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Connector | ||
Accessory Type Connector Cover Shell | ||
For Use With Micro D | ||
Series M83513-5 | ||
Material Metal | ||
The ITT Cannon micro D metal Shell connector is specifically is designed for applications requiring reliable connections with 0.050 inch spacing. Its robust construction ensures stability and durability in diverse environments.
Specifications and dimensions are subject to change, ensuring adaptability
Designed for hardware-only applications, focusing on connection integrity
Equipped with an Allen head jackscrew assembly for low profile use
Part of the Micro D product category, catering to high-performance requirements
Related links
- ITT Cannon, M83513-5 Series Socket For Use With Micro D
- ITT Cannon, M83513-5 Series Jackscrew For Use With Micro D
- Amphenol Advanced Compact Connectors, M83513 Series Low Profile Jackscrew Assembly For Use With Micro-D Connector
- ITT Cannon MIL-DLT-83513 15 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MIL-DLT-83513 25 Way Straight Cable Connector Male, with No Hardware
- Amphenol Advanced Compact Connectors, M83513 Series Jack Post Assembly For Use With Micro-D Connector
- ITT Cannon MIL-DLT-83513 37 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MIL-DLT-83513 9 Way Straight Cable Connector Male, with No Hardware
