ITT Cannon, MDM Series Jackpost For Use With Commercial Micro D Connector
- RS Stock No.:
- 761-753
- Mfr. Part No.:
- MDM JACKPOST ASSY KIT *KNG1
- Manufacturer:
- ITT Cannon
This image is representative of the product range
Subtotal (1 unit)*
PHP17,284.52
(exc. VAT)
PHP19,358.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,284.52 |
*price indicative
- RS Stock No.:
- 761-753
- Mfr. Part No.:
- MDM JACKPOST ASSY KIT *KNG1
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Connector Accessory | |
| Accessory Type | Jackpost | |
| For Use With | Commercial Micro D Connector | |
| Series | MDM | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Connector Accessory | ||
Accessory Type Jackpost | ||
For Use With Commercial Micro D Connector | ||
Series MDM | ||
- COO (Country of Origin):
- US
The ITT Cannon Micro-D Jackpost Kit is a high-performance hardware set is designed for secure locking of MDM series connectors in high-reliability applications. It ensures robust mechanical stability for interconnects ranging from 9 to 51 positions in space-constrained environments.
Compatible with MDM series connectors from 9 to 51 positions
Standard 2-56 socket and 2-56 screw thread sizes
Robust jackscrew socket design for superior connector retention
Related links
- ITT Cannon MDM 37 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- ITT Cannon MDM Micro D 9 Way Straight Cable Connector Female
- ITT Cannon MDM Micro D 9 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 37 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 15 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 31 Way Straight Cable Connector Female
- ITT Cannon MDM Micro D 25 Way Straight Cable Connector Male
- ITT Cannon MDM 51 Way Straight 1.27 mm Pitch Cable D-Sub Connector
