TE Connectivity, Amplimite Series Shielding Ferrule For Use With AMPLIMITE Connector
- RS Stock No.:
- 679-804
- Mfr. Part No.:
- 7-745129-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
PHP30,959.24
(exc. VAT)
PHP34,674.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP30,959.24 | PHP1,547.962 |
*price indicative
- RS Stock No.:
- 679-804
- Mfr. Part No.:
- 7-745129-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Strain Relief | |
| Accessory Type | Shielding Ferrule | |
| For Use With | AMPLIMITE Connector | |
| Series | Amplimite | |
| Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Strain Relief | ||
Accessory Type Shielding Ferrule | ||
For Use With AMPLIMITE Connector | ||
Series Amplimite | ||
Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Ferrule is an accessory designed for use with AMPLIMITE connectors. It ensures a secure and protected connection for sensitive electronic signals. This ferrule is compatible with connector Shell sizes 4, making it versatile for different applications. It plays a critical role in minimizing electromagnetic interference (EMI) and protecting signal integrity in harsh environments.
Provides shielding and strain relief
Shielded design
Related links
- TE Connectivity, Amplimite Series Shielding Ferrule For Use With AMPLIMITE Connector
- TE Connectivity, Amplimite Series Shielding Ferrule For Use With Connector Shell Size 3/5
- TE Connectivity, AMPLIMITE Series Shielding Ferrule For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity D-Sub Connector Silver Shielding Ferrule, Shell Size 1 for use with 543344-1
- TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Ferrule For Use With HDP-20
- TE Connectivity, AMPLIMITE Series Split Ring Ferrule For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Ferrule For Use With D-Sub Connector
