L-Com, DGB Series Cover For Use With Provides Protection And Strain Relief
- RS Stock No.:
- 671-914
- Mfr. Part No.:
- DGB9MT1-CVR
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP385.70
(exc. VAT)
PHP431.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP385.70 | - |
| 10 + | PHP352.82 | 8% |
*price indicative
- RS Stock No.:
- 671-914
- Mfr. Part No.:
- DGB9MT1-CVR
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Accessory Type | Cover | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | Provides Protection And Strain Relief | |
| Series | DGB | |
| Material | ABS | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Accessory Type Cover | ||
Product Type D-Sub Connector Accessory | ||
For Use With Provides Protection And Strain Relief | ||
Series DGB | ||
Material ABS | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The L-Com protective cover designed for DGB9MT1 DB9 male field termination connector, offering both physical protection and strain relief in demanding environments.
Snap together design for quick and secure installation over the terminated connector
Tie wrap included to secure exiting cables or wires
Made of black ABS plastic, rated UL94V 0 flame retardant for enhanced safety
Related links
- L-Com DGB Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief
- L-Com DGB 9 Way Straight Screw D-Sub Connector, with Jack Screw Male
- L-Com, WPS Series Cover For Use With DB9 And HD15
- L-Com DGB 50 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 44 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 15 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 25 Way Straight Screw D-Sub Connector, with Jack Screw Male
