L-Com, SD1 Series Hood Kit For Use With DB15 And HD26 Connectors

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP535.58

(exc. VAT)

PHP599.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 192 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP535.58-
10 +PHP491.398%

*price indicative

RS Stock No.:
664-116
Mfr. Part No.:
SD121-15
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Accessory Type

Hood Kit

Product Type

D-Sub Connector Accessory

For Use With

DB15 And HD26 Connectors

Series

SD1

Material

ABS

Standards/Approvals

CE2011/65/EU, RoHS

RoHS Status: Exempt

The L-Com Hinged D-Sub Hood Kit designed to provide secure housing and strain relief for DB15 and HD26 connectors. Its foldover design allows quick assembly and easy access during maintenance, making it ideal for DIY and professional setups. The black plastic shell offers a clean finish while protecting against dust and physical stress.

Fits DB15 to HD26 connector types

One piece foldover design for fast installation

Thumbscrews with 4 40 threads for secure fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy