L-Com, SD1 Series Hood Kit For Use With DB9 And HD15 Connectors
- RS Stock No.:
- 664-114
- Mfr. Part No.:
- SD121-09
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP551.16
(exc. VAT)
PHP617.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 707 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP551.16 | - |
| 10 + | PHP507.08 | 7% |
*price indicative
- RS Stock No.:
- 664-114
- Mfr. Part No.:
- SD121-09
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Hood Kit | |
| For Use With | DB9 And HD15 Connectors | |
| Series | SD1 | |
| Material | ABS | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Hood Kit | ||
For Use With DB9 And HD15 Connectors | ||
Series SD1 | ||
Material ABS | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com Hinged D-Sub Hood Kit designed to provide secure strain relief and EMI shielding for DB9 and HD15 connectors. Its hinged design allows easy access during assembly and maintenance without compromising cable protection. The black finish offers a professional look for use in industrial, networking, and AV environments.
Compatible with DB9 and HD15 connector types
Hinged shell for convenient access and installation
Black finish for professional appearance and durability
Related links
- L-Com, SD1 Series Hood Kit For Use With DB15 And HD26 Connectors
- L-Com, SD121 Series Hood For Use With D Sub Connectors
- L-Com, SDR Series Hood For Use With DB9/HD15
- L-Com, SDR Series Hood For Use With D Sub Connectors
- L-Com, SD-C Series Hood For Use With D Sub Connectors
- L-Com, SD-C Series Hood For Use With DB25
- L-Com, SD-C Series Hood For Use With DB25/HD44
- L-Com, SD-C Series Hood For Use With DB9
