L-Com, SD-C Series Hood For Use With D Sub Connectors
- RS Stock No.:
- 287-150
- Mfr. Part No.:
- SDC50AG
- Manufacturer:
- L-Com
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-150
- Mfr. Part No.:
- SDC50AG
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Hood | |
| Accessory Type | Hood | |
| For Use With | D Sub Connectors | |
| Series | SD-C | |
| Gender | Male/Female | |
| Colour | Black | |
| Material | Zinc Die Cast Alloy, Steel, Polyvinyl Chloride | |
| Standards/Approvals | RoHS, TSCA, REACH | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Hood | ||
Accessory Type Hood | ||
For Use With D Sub Connectors | ||
Series SD-C | ||
Gender Male/Female | ||
Colour Black | ||
Material Zinc Die Cast Alloy, Steel, Polyvinyl Chloride | ||
Standards/Approvals RoHS, TSCA, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com assembled D-Sub hood kit features a easy to assemble DB50 and HD78 two piece metal backshells are a great choice for the do it yourself consumer. Die cast zinc alloy construction is practically indestructible and offers maximum protection against harmful EMI/RFI. When used with shielded cable, a complete ground can be made between connector shells. Five grommets are provided to best fit cable diameter used.
All metal backshell for covering D Sub cable assembly connectors
Two piece cover design for easy and quick assembly
Five compression grommets per backshell provided to best fit cable diameter used
Related links
- L-Com, SD-C Series Hood For Use With D Sub Connectors
- L-Com, SD-C Series Hood For Use With DB9
- L-Com, SD-C Series Hood For Use With DB25
- L-Com, SD-C Series Hood For Use With DB25/HD44
- L-Com SD-15 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD-15 15 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD-15 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD-50 50 Way Straight 2.79 mm Pitch Screw D-Sub Connector, with Jack Screw Male
