L-Com, SD-C Series Hood For Use With DB9
- RS Stock No.:
- 286-915
- Mfr. Part No.:
- SDC9M
- Manufacturer:
- L-Com
Subtotal (1 unit)*
PHP253.40
(exc. VAT)
PHP283.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,099 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP253.40 |
*price indicative
- RS Stock No.:
- 286-915
- Mfr. Part No.:
- SDC9M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Accessory Type | Hood | |
| Product Type | Hood | |
| For Use With | DB9 | |
| Series | SD-C | |
| Gender | Male | |
| Number of Contacts | 9 | |
| Material | Flame Retardant Plastic with Metallised Chrome Plated | |
| Standards/Approvals | TSCA, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Accessory Type Hood | ||
Product Type Hood | ||
For Use With DB9 | ||
Series SD-C | ||
Gender Male | ||
Number of Contacts 9 | ||
Material Flame Retardant Plastic with Metallised Chrome Plated | ||
Standards/Approvals TSCA, RoHS, REACH | ||
RoHS Status: Exempt
The L-Com assembled D-Sub hood kit features a easy to assemble DB9 and HD15 two piece metalised backshells which are a great choice for the "do it yourself" consumer. Metalised chrome plating provides an economical method of shielding backshells. When used with shielded cable, a complete ground can be made between connector shells.
Two piece cover design for easy and quick assembly
Metalised chrome plating provides effective shielding
Internal cable strain relief provides enhanced durability
Related links
- L-Com, SD-C Series Hood For Use With DB25
- L-Com, SD-C Series Hood For Use With DB25/HD44
- L-Com, SD-C Series Hood For Use With D Sub Connectors
- L-Com, SDR Series Hood For Use With DB9/HD15
- L-Com, SD1 Series Hood Kit For Use With DB9 And HD15 Connectors
- L-Com, WPS Series Cover For Use With DB9 And HD15
- L-Com SD-15 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD-15 15 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Female
