L-Com, SD-C Series Hood For Use With D Sub Connectors

Subtotal (1 unit)*

PHP2,253.20

(exc. VAT)

PHP2,523.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 28 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,253.20

*price indicative

RS Stock No.:
297-883
Mfr. Part No.:
SDC37AG
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Accessory Type

Hood

Product Type

Hood

For Use With

D Sub Connectors

Series

SD-C

Gender

Male/Female

Number of Contacts

62

Material

Polyvinyl Chloride, Steel, Zinc Die Cast Alloy

Colour

Black

Standards/Approvals

TSCA, REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW
The L-Com assembled D-Sub hood kit is engineered to meet the highest standards of connectivity for a variety of applications. Crafted from durable materials, it ensures reliable performance and longevity, making it an essential component for any professional setup. The attention to detail in its construction guarantees that it can withstand the rigours of daily use, while providing optimum signal integrity. This product is particularly suited for use with D-Subminiature connectors, offering a seamless connection that is perfect for high density environments. It is ideal for data cabling integrations where precision and reliability are paramount, underlining its effectiveness in diverse operational settings.

Made from die cast zinc alloy and steel for exceptional durability

Nickel plated finishes enhance corrosion resistance and longevity

Includes five strain relief grommets for improved cable management

Ensures easy installation with a user friendly design for quick setups

Ideal for both standard and high density D subminiature connectors

Complies with industry standards for assurance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy