L-Com DG9 15 Way Right Angle Screw D-Sub Connector Male, with Jack Screw

Subtotal (1 unit)*

PHP1,768.10

(exc. VAT)

PHP1,980.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,768.10

*price indicative

RS Stock No.:
287-227
Mfr. Part No.:
DG90H15MF1
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Right Angle

Mount Type

Screw

Connector Gender

Male

Mounting Hardware

Jack Screw

Housing Material

ABS

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, CE2011/65/EU

Series

DG9

COO (Country of Origin):
CN
The L-Com Low Profile right angle adaptor solve this problem by allowing cables to be connected at a 90 degree angle. Three versions are available for each connector size allowing for cables to exit in opposite directions. adaptors are male to-female, fully shielded and are overmolded with grey PVC. Mating hardware is reversible allowing for use in virtually any application.

Gold contact plating provides reliable connections with repeated mating cycles

HD15 is often used in VGA adapter applications

One inch low profile for optimum clearance allowance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy