Encitech Connectors, DTZI Series Hood

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
560-383
Distrelec Article No.:
144-09-257
Mfr. Part No.:
6560-0305-03
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Accessory Type

Hood

Product Type

D-Sub Connector Accessory

Series

DTZI

Number of Contacts

25

Material

Nickel Plated, Zinc

Standards/Approvals

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy