Encitech Connectors, DTCK Series Hood
- RS Stock No.:
- 560-384
- Distrelec Article No.:
- 110-96-355
- Mfr. Part No.:
- 6560-0805-02
- Manufacturer:
- Encitech Connectors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP359.99
(exc. VAT)
PHP403.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 18 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP359.99 |
| 10 + | PHP330.98 |
*price indicative
- RS Stock No.:
- 560-384
- Distrelec Article No.:
- 110-96-355
- Mfr. Part No.:
- 6560-0805-02
- Manufacturer:
- Encitech Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | Hood | |
| Product Type | D-Sub Connector Accessory | |
| Series | DTCK | |
| Number of Contacts | 15 | |
| Material | Nickel Plated, Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type Hood | ||
Product Type D-Sub Connector Accessory | ||
Series DTCK | ||
Number of Contacts 15 | ||
Material Nickel Plated, Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Encitech Connectors, DTZI Series Hood
- Encitech Connectors, DTSL Series Hood
- Encitech Connectors, MHDM35 Series Hood
- Encitech Connectors, DTZK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, DTPK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, MHDM Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, 6353 Series Hood For Use With Connector
- Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 15 Way
