L-Com, SDR Series Hood For Use With D Sub Connectors
- RS Stock No.:
- 286-922
- Mfr. Part No.:
- SDRS25HOT
- Manufacturer:
- L-Com
Subtotal (1 unit)*
PHP735.80
(exc. VAT)
PHP824.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 97 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP735.80 |
*price indicative
- RS Stock No.:
- 286-922
- Mfr. Part No.:
- SDRS25HOT
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Hood | |
| Accessory Type | Hood | |
| For Use With | D Sub Connectors | |
| Series | SDR | |
| Gender | Male/Female | |
| Number of Contacts | 25 | |
| Colour | Silver | |
| Material | ABS Plastic, Nickel Plated Brass | |
| Standards/Approvals | REACH, RoHS, TSCA, L-COM Spec. PS-0031 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Hood | ||
Accessory Type Hood | ||
For Use With D Sub Connectors | ||
Series SDR | ||
Gender Male/Female | ||
Number of Contacts 25 | ||
Colour Silver | ||
Material ABS Plastic, Nickel Plated Brass | ||
Standards/Approvals REACH, RoHS, TSCA, L-COM Spec. PS-0031 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com moulded ABS plastic half hood kit offers a robust and stylish solution for those seeking reliable connectivity. Designed for compatibility with any male or female 25 pin or high density 44 pin D-Sub connector, this product ensures versatility in various applications. The chrome plated finish delivers a matte aesthetic, while the included nickel plated brass jackscrews guarantee secure assembly.
Compatible with a variety of connectors for versatile application
Self tapping assembly screws ensure a secure fit
Includes cable strain relief staple for added stability
Individually packaged meeting high quality standards
Designed with a tolerance for varying cable lengths for precise fit
Related links
- L-Com, SDR Series Hood For Use With D Sub Connectors
- L-Com, SDR Series Hood For Use With DB9/HD15
- L-Com, SD121 Series Hood For Use With D Sub Connectors
- L-Com, SD-C Series Hood For Use With D Sub Connectors
- L-Com, SD1 Series Hood Kit For Use With DB9 And HD15 Connectors
- L-Com, SD1 Series Hood Kit For Use With DB15 And HD26 Connectors
- L-Com, SD-C Series Hood For Use With DB9
- L-Com, SD-C Series Hood For Use With DB25/HD44
