TE Connectivity DEUTSCH Series Gold Straight Connector

This image is representative of the product range

Subtotal (1 bag of 100 units)*

PHP23,574.62

(exc. VAT)

PHP26,403.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP23,574.62PHP235.746

*price indicative

RS Stock No.:
795-968
Mfr. Part No.:
2560-212-2231
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Housing Material

Gold

Orientation

Straight

Colour

Gold

Series

DEUTSCH

Housing Plating

Gold

Standards/Approvals

EU RoHS

Non Compliant

COO (Country of Origin):
FR
The TE Connectivity Pin contact is designed for reliable wire connection, featuring gold plating for enhanced conductivity and longevity. Ideal for use in diverse electrical applications, it ensures a secure and efficient connection.

Constructed with a gold mating area plating material for superior performance

Accommodates 22 AWG wire with a .34 mm² cross-section for versatility

Features crimp termination method for sturdy and lasting connections

Rated for a maximum current of 5 A, suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy