Gedore End Cut Plier

N

Subtotal (1 unit)*

PHP9,145.69

(exc. VAT)

PHP10,243.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,145.69

*price indicative

RS Stock No.:
602-931
Mfr. Part No.:
6751210
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Plier

Sub Type

End Cutting Nipper

Non-Sparking

No

Overall Length

235mm

Application

Hard and Piano Wire

Jaw Material

Tool Steel C65

Standards/Approvals

DIN ISO 5748

Cut Type

End Cut

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Lever action end cutting nipper is expertly designed for precision cutting of hard wire and piano wire. Crafted in accordance with DIN ISO 5748 standards, this tool features a double-lever mechanism that maximises cutting performance, making it an essential addition to any toolbox. With a total length of 235 mm and MADE from fully forged tool steel C65, the nipper is not only robust but also lightweight, weighing just 0.755 kg. The striking blue enamel finish not only enhances its aesthetic appeal but also adds a layer of protection, ensuring durability in demanding environments. Whether for professional or domestic use, this cutting nipper delivers reliability and efficiency for all cutting tasks.

Manufactured in accordance with DIN ISO 5748 standards for assured quality

Double lever mechanism provides exceptional cutting power

Constructed from fully forged tool steel C65 for enhanced durability

Total length of 235 mm offers optimal leverage for cutting

Finished with GEDORE blue enamel for added protection against wear

Suitable for cutting hard wire and piano wire

Non sparking design contributes to safety in sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy