Gedore, 27 mm Jaw Capacity Open End Wrench, 250mm Overall, Straight Handle
- RS Stock No.:
- 602-941
- Mfr. Part No.:
- 6670720
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,430.17
(exc. VAT)
PHP6,081.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,430.17 |
*price indicative
- RS Stock No.:
- 602-941
- Mfr. Part No.:
- 6670720
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Spanner | |
| Wrench Type | Open End Wrench | |
| Jaw Capacity | 27 mm | |
| Overall Length | 250mm | |
| Handle Type | Straight | |
| Finish | Chrome Plated | |
| Material | Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Spanner | ||
Wrench Type Open End Wrench | ||
Jaw Capacity 27 mm | ||
Overall Length 250mm | ||
Handle Type Straight | ||
Finish Chrome Plated | ||
Material Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Angled open-end wrench is expertly designed for accessing difficult and hard-to-reach areas, making it an essential tool for both professional and DIY enthusiasts. Crafted from high-quality vanadium steel (31CrV3) and chrome-plated for enhanced durability and corrosion resistance, this tool is tailored for efficiency and longevity. Its clever design includes a delivery option without a pivot pin, as well as a version supplied with a rotary pin for added flexibility. With remarkable attention to detail, the wrench offers exceptional performance for precise applications, positioning itself as an indispensable addition to your toolkit.
Angled design allows for use in confined spaces
Constructed from sturdy vanadium steel for superior strength
Chrome plated finish provides protection against rust and wear
Lightweight design facilitates ease of handling during prolonged use
Width across flats is optimally sized for improved grip
Head height and diameter are crafted for precision fit
Designed for challenging access points, ensuring versatility
