Gedore Open End Fitting, 14 x 18 mm Insert, Chrome Matt Finish
- RS Stock No.:
- 602-877
- Mfr. Part No.:
- 7687740
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,262.89
(exc. VAT)
PHP8,134.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,262.89 |
*price indicative
- RS Stock No.:
- 602-877
- Mfr. Part No.:
- 7687740
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Fitting | |
| Sub Type | Fitting | |
| Head Type | Open End | |
| Insert Size | 14 x 18 mm | |
| Finish | Chrome Matt | |
| For Use With | Drive Connector Rectangular 14 x 18mm | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Fitting | ||
Sub Type Fitting | ||
Head Type Open End | ||
Insert Size 14 x 18 mm | ||
Finish Chrome Matt | ||
For Use With Drive Connector Rectangular 14 x 18mm | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Rectangular open end fitting is expertly designed to tackle challenging assembly tasks with ease. Crafted from high-quality chromium vanadium steel, this Durable tool combines strength and functionality, ensuring long-lasting performance. The matt chrome-plated finish not only adds a touch of elegance but also offers excellent resistance to wear and corrosion. Featuring a locking pin for secure usage, this fitting is essential for various applications in both professional and domestic settings. With a precise drive connector measuring 14 x 18 mm, it promises perfect compatibility across a range of equipment. This tool doesn't just promise reliability; it delivers a seamless experience in every assembly project, making it a valuable addition to your toolkit.
Forged design enhances strength and durability
Matt chrome plated finish provides excellent corrosion resistance
Equipped with a locking pin for secure operation
High quality chromium vanadium steel construction for increased longevity
Compact dimensions make it suitable for precision work
Rectangular drive connector ensures compatibility with various applications
Designed to simplify challenging assembly tasks effortlessly
Depth gauge features precise measurement for accuracy in tasks
Related links
- Gedore Open End Fitting Chrome Matt Finish
- Gedore Ring Fitting Chrome Matt Finish
- SAM Reversible Ratchet Rectangular End Fitting Chrome Finish
- SAM Reversible Ratchet Rectangular End Fitting 14 x 18 mm, Chrome Finish
- SAM Open Ended Insert Torque End-Fitting 1 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 1/2 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 3/4 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 5/8 in, Satin Finish
