Yokogawa 2560A-UF-Q Current & Voltage Calibrator, Max Voltage 1.224kV 36.72 A
- RS Stock No.:
- 658-934
- Mfr. Part No.:
- 2560A-UF-Q
- Manufacturer:
- Yokogawa
Subtotal (1 unit)*
PHP1,687,449.32
(exc. VAT)
PHP1,889,943.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,687,449.32 |
*price indicative
- RS Stock No.:
- 658-934
- Mfr. Part No.:
- 2560A-UF-Q
- Manufacturer:
- Yokogawa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yokogawa | |
| Maximum Voltage Measurement | 1.224kV | |
| Product Type | Current & Voltage Calibrator | |
| Maximum Current Measurement | 36.72A | |
| Accuracy | ±0.0070 % | |
| Output Voltage Noise | 10ppm | |
| Standards/Approvals | NBR, AS, PSE, VDE, ISO14001, UL/CSA Standard, GB, BS | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 5°C | |
| Model Number | 2560A-UF-Q | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Maximum Voltage Measurement 1.224kV | ||
Product Type Current & Voltage Calibrator | ||
Maximum Current Measurement 36.72A | ||
Accuracy ±0.0070 % | ||
Output Voltage Noise 10ppm | ||
Standards/Approvals NBR, AS, PSE, VDE, ISO14001, UL/CSA Standard, GB, BS | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 5°C | ||
Model Number 2560A-UF-Q | ||
- COO (Country of Origin):
- JP
The Yokogawa Wide Output Precision DC Calibrator is a high-performance solution for calibrating a variety of DC measuring instruments including analog meters, multimeters, and temperature transmitters. It combines wide output ranges with exceptional accuracy, eliminating the need for multiple calibrators. Designed with user-friendly switches and dials, it allows quick adjustments across voltage, current, resistance, and thermoelectric force. Its built-in interface supports seamless integration into automated test systems for efficient calibration workflows.
Delivers highly accurate and stable DC outputs for reliable instrument validation
Offers wide output ranges to replace multiple calibrators with a single unit
Includes user-configurable ramp step and deviation settings for hysteresis verification
Related links
- Yokogawa 2560A-UC-Q Current & Voltage Calibrator, Max Voltage 1.224kV 36.72 A
- Yokogawa 2553A-UF-Q Current & Voltage Calibrator 100 mA
- Yokogawa LS3300-Q Current & Voltage Calibrator, Max Voltage 1.25kV 62.5 A
- Yokogawa 2558A-Q Current & Voltage Calibrator, Max Voltage 1200V 60 A
- Yokogawa 2558A-Q/C1 Current & Voltage Calibrator, Max Voltage 1.2kV 60 A
- Yokogawa 2553A-UC-Q Current & Voltage Calibrator 100 mA
- Extech PRC10 Current & Voltage Calibrator, Max Voltage 20V 24 mA
- Time Electronics 1044 Current & Voltage Calibrator, Max Voltage 20V 20 mA
