Yokogawa 2558A-Q Current & Voltage Calibrator, Max Voltage 1.2kV 60 A
- RS Stock No.:
- 658-931
- Mfr. Part No.:
- 2558A-Q
- Manufacturer:
- Yokogawa
Subtotal (1 unit)*
PHP1,572,420.04
(exc. VAT)
PHP1,761,110.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,572,420.04 |
*price indicative
- RS Stock No.:
- 658-931
- Mfr. Part No.:
- 2558A-Q
- Manufacturer:
- Yokogawa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yokogawa | |
| Product Type | Current & Voltage Calibrator | |
| Maximum Voltage Measurement | 1.2kV | |
| Maximum Current Measurement | 60A | |
| Accuracy | ±500 ppm | |
| Output Voltage Noise | 400ppm | |
| Standards/Approvals | GB, AS, PSE, BS, NBR, ISO14001, UL/CSA Standard, VDE | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 40°C | |
| Model Number | 2558A-Q | |
| Minimum Operating Temperature | 5°C | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Product Type Current & Voltage Calibrator | ||
Maximum Voltage Measurement 1.2kV | ||
Maximum Current Measurement 60A | ||
Accuracy ±500 ppm | ||
Output Voltage Noise 400ppm | ||
Standards/Approvals GB, AS, PSE, BS, NBR, ISO14001, UL/CSA Standard, VDE | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 40°C | ||
Model Number 2558A-Q | ||
Minimum Operating Temperature 5°C | ||
- COO (Country of Origin):
- JP
The Yokogawa AC Voltage Current Standard is a high-precision instrument designed for calibrating AC measurement devices such as watt meters, clamp-on testers, and current transformers. It offers a broad output range and frequency flexibility, making it suitable for both manual operation and automated test environments. With intuitive rotary controls and compatibility with existing systems, it streamlines calibration workflows. Its stability and accuracy ensure reliable performance even in demanding industrial and laboratory settings.
Outputs AC voltage from 1.00 mV to 1200.0 V and AC current from 1.00 mA to 60.00 A
Provides fixed and variable frequencies from 40 to 1000 Hz with ±50 ppm accuracy
Enables synchronization of multiple units using internal phase shifter for power calibration
Supports output divider and deviation functions for efficient multi-point meter calibration
Related links
- Yokogawa 2558A-Q/C1 Current & Voltage Calibrator, Max Voltage 1.2kV 60 A
- Yokogawa LS3300-Q Current & Voltage Calibrator, Max Voltage 1.25kV 62.5 A
- Yokogawa 2560A-UF-Q Current & Voltage Calibrator, Max Voltage 1.224kV 36.72 A
- Yokogawa 2560A-UC-Q Current & Voltage Calibrator, Max Voltage 1.224kV 36.72 A
- Extech PRC10 Current & Voltage Calibrator, Max Voltage 20V 24 mA
- Time Electronics 1044 Current & Voltage Calibrator, Max Voltage 20V 20 mA
- RS PRO 133 Current & Voltage Calibrator, Max Voltage 24V 24 mA
- Extech 412355A Current & Voltage Calibrator, Max Voltage 20V 24 mA
