Yokogawa 2553A-UF-Q Current & Voltage Calibrator 100 mA
- RS Stock No.:
- 658-929
- Mfr. Part No.:
- 2553A-UF-Q
- Manufacturer:
- Yokogawa
Subtotal (1 unit)*
PHP526,602.35
(exc. VAT)
PHP589,794.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP526,602.35 |
*price indicative
- RS Stock No.:
- 658-929
- Mfr. Part No.:
- 2553A-UF-Q
- Manufacturer:
- Yokogawa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yokogawa | |
| Product Type | Current & Voltage Calibrator | |
| Maximum Current Measurement | 100mA | |
| Accuracy | ±120 ppm | |
| Output Voltage Noise | 75ppm | |
| Standards/Approvals | AS, GB, NBR, BS, ISO14001, VDE, PSE, UL/CSA Standard | |
| Hazardous Area Certification | No | |
| Model Number | 2553A-UF-Q | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Product Type Current & Voltage Calibrator | ||
Maximum Current Measurement 100mA | ||
Accuracy ±120 ppm | ||
Output Voltage Noise 75ppm | ||
Standards/Approvals AS, GB, NBR, BS, ISO14001, VDE, PSE, UL/CSA Standard | ||
Hazardous Area Certification No | ||
Model Number 2553A-UF-Q | ||
- COO (Country of Origin):
- JP
The Yokogawa Precision DC Calibrator is a versatile instrument designed for calibrating a wide range of electrical and temperature measuring devices. It delivers highly accurate and stable outputs, making it ideal for testing analog meters, digital multimeters, and temperature controllers. With intuitive controls and support for multiple thermocouple types, it simplifies complex calibration tasks. The unit also integrates seamlessly into larger test systems via USB communication and storage capabilities.
Functions as a USB communication and storage device for system integration
Offers internal external and manual reference junction compensation modes for thermocouples
Equipped with seven-segment LED display for accurate output visualization
Related links
- Yokogawa 2553A-UC-Q Current & Voltage Calibrator 100 mA
- Yokogawa 2560A-UF-Q Current & Voltage Calibrator, Max Voltage 1.224kV 36.72 A
- Yokogawa LS3300-Q Current & Voltage Calibrator, Max Voltage 1.25kV 62.5 A
- Yokogawa 2558A-Q Current & Voltage Calibrator, Max Voltage 1200V 60 A
- Yokogawa 2560A-UC-Q Current & Voltage Calibrator, Max Voltage 1.224kV 36.72 A
- Time Electronics 1024 Current & Voltage Calibrator 100 mA
- Time Electronics 1030 Current & Voltage Calibrator 100 mA
- Yokogawa 2558A-Q/C1 Current & Voltage Calibrator, Max Voltage 1.2kV 60 A
