Yokogawa LS3300-Q Current & Voltage Calibrator, Max Voltage 1.25kV 62.5 A
- RS Stock No.:
- 658-927
- Mfr. Part No.:
- LS3300-Q
- Manufacturer:
- Yokogawa
Subtotal (1 unit)*
PHP1,786,649.02
(exc. VAT)
PHP2,001,046.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,786,649.02 |
*price indicative
- RS Stock No.:
- 658-927
- Mfr. Part No.:
- LS3300-Q
- Manufacturer:
- Yokogawa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yokogawa | |
| Maximum Voltage Measurement | 1.25kV | |
| Product Type | Current & Voltage Calibrator | |
| Maximum Current Measurement | 62.5A | |
| Accuracy | ±450 ppm | |
| Output Voltage Noise | 350ppm | |
| Standards/Approvals | BS, GB, AS, ISO14001, NBR, PSE, UL/CSA Standard, VDE | |
| Length | 1m | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Model Number | LS3300-Q | |
| Minimum Operating Temperature | 5°C | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Maximum Voltage Measurement 1.25kV | ||
Product Type Current & Voltage Calibrator | ||
Maximum Current Measurement 62.5A | ||
Accuracy ±450 ppm | ||
Output Voltage Noise 350ppm | ||
Standards/Approvals BS, GB, AS, ISO14001, NBR, PSE, UL/CSA Standard, VDE | ||
Length 1m | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Model Number LS3300-Q | ||
Minimum Operating Temperature 5°C | ||
- COO (Country of Origin):
- JP
The Yokogawa Ac Power Calibrator is a precision instrument built for verifying and calibrating electrical measurement devices under controlled AC conditions. The unit enables simultaneous voltage and current output for realistic single-phase or multi-phase signal simulation. It supports dynamic output stabilization and vector phase monitoring to ensure calibration reliability. The system can also be synchronized with other units for scalable calibration setups.
Supports frequency output from 40 Hz to 1200 Hz
Allows power factor simulation from –1.0 to +1.0
Provides AUX output channel for sensor calibration
Includes high voltage and overload safety alerts
Related links
- Yokogawa 2558A-Q Current & Voltage Calibrator, Max Voltage 1200V 60 A
- Yokogawa 2560A-UF-Q Current & Voltage Calibrator, Max Voltage 1.224kV 36.72 A
- Yokogawa 2560A-UC-Q Current & Voltage Calibrator, Max Voltage 1.224kV 36.72 A
- Yokogawa 2558A-Q/C1 Current & Voltage Calibrator, Max Voltage 1.2kV 60 A
- Yokogawa 2553A-UF-Q Current & Voltage Calibrator 100 mA
- Yokogawa 2553A-UC-Q Current & Voltage Calibrator 100 mA
- Extech PRC10 Current & Voltage Calibrator, Max Voltage 20V 24 mA
- Time Electronics 1044 Current & Voltage Calibrator, Max Voltage 20V 20 mA
