Abracon 12 MHz Crystal ± 30 ppm SMD 2-Pin 1.8 mm 8 mm 4.5mm
- RS Stock No.:
- 898-713
- Mfr. Part No.:
- ABM2-12.000MHZ-D4Y-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP189.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP629.98
(exc. VAT)
PHP705.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP62.998 | PHP629.98 | - |
| 100 - 490 | PHP61.108 | PHP611.08 | PHP189.00 |
| 500 - 990 | PHP59.275 | PHP592.75 | PHP1,861.50 |
| 1000 + | PHP57.497 | PHP574.97 | PHP5,501.00 |
*price indicative
- RS Stock No.:
- 898-713
- Mfr. Part No.:
- ABM2-12.000MHZ-D4Y-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 12MHz | |
| Mount Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Packaging | 1000 Reel | |
| Pin Count | 2 | |
| Length | 8mm | |
| Width | 4.5mm | |
| Height | 1.8mm | |
| Frequency Tolerance | ± 30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ± 30 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 60Ω | |
| Series | ABM2 Series | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 12MHz | ||
Mount Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Packaging 1000 Reel | ||
Pin Count 2 | ||
Length 8mm | ||
Width 4.5mm | ||
Height 1.8mm | ||
Frequency Tolerance ± 30 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ± 30 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 60Ω | ||
Series ABM2 Series | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Abracon ceramic SMD microprocessor crystal delivers high reliability through its glass-sealed package, featuring exceptional stability and tight tolerance for critical applications.
RoHS/RoHS II compliant with low environmental impact
Hermetically sealed to ensure high reliability in demanding conditions
Offers a frequency stability of ±30 ppm over operating temperature
Designed for low-cost glass sealed crystal solutions with minimal dimensions
Related links
- Abracon 25 MHz Crystal ± 30 ppm SMD 2-Pin 1.8 mm 8 mm 4.5mm
- Abracon 12 MHz Crystal ±30 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- Abracon 12 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
- Abracon 12 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 2.7 mm 11.4 mm 4.7mm
- Abracon 12 MHz Crystal ± 10 ppm SMD 2-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal ± 15 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 6 MHz Crystal Unit ±30 ppm SMD 2-Pin 3.3 mm 11.4 mm 4.7mm
- Abracon 12 MHz Crystal ± 30 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
