Abracon 12 MHz Crystal ± 10 ppm SMD 2-Pin 800 μm 3.2 mm 2.5mm
- RS Stock No.:
- 898-730
- Mfr. Part No.:
- ABM8AIG-12.000MHZ-1Z-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP423.22
(exc. VAT)
PHP474.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP42.322 | PHP423.22 |
| 100 - 490 | PHP37.252 | PHP372.52 |
| 500 - 990 | PHP33.449 | PHP334.49 |
| 1000 + | PHP25.94 | PHP259.40 |
*price indicative
- RS Stock No.:
- 898-730
- Mfr. Part No.:
- ABM8AIG-12.000MHZ-1Z-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 12MHz | |
| Mount Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Packaging | 1000 pcs/reel | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ± 10 ppm | |
| Frequency Stability | ± 50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | ABM8AIG Series | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 12MHz | ||
Mount Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Packaging 1000 pcs/reel | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ± 10 ppm | ||
Frequency Stability ± 50 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 125°C | ||
Series ABM8AIG Series | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The Abracon SMD crystal offers precise frequency generation within automotive and industrial applications, ensuring reliable operation under varied conditions. Its Compact dimensions and compliance make it suitable for a range of Advanced technologies.
AEC-Q200 Qualified for automotive reliability
Supports operating temperatures from -40°C to +150°C
Frequency stability of ±100 ppm across a wide temperature range
Small footprint of 3.2 x 2.5 x 0.8 mm for space-constrained designs
Manufactured in RoHS-compliant and Pb-free materials
Related links
- Abracon 12 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 8 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal ± 15 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 28.63636 MHz Crystal ± 20 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal ± 30 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ± 10 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
