Abracon 12 MHz Crystal ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- RS Stock No.:
- 898-732
- Mfr. Part No.:
- ABM8G-106-12.000MHZ-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP326.40
(exc. VAT)
PHP365.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP32.64 | PHP326.40 |
| 100 - 490 | PHP28.768 | PHP287.68 |
| 500 - 990 | PHP25.817 | PHP258.17 |
| 1000 + | PHP20.10 | PHP201.00 |
*price indicative
- RS Stock No.:
- 898-732
- Mfr. Part No.:
- ABM8G-106-12.000MHZ-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 1mm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 120Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | ABM8G | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 12MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 1mm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 120Ω | ||
Maximum Operating Temperature 85°C | ||
Series ABM8G | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Abracon Crystal
The Abracon SMD surface mount 12MHz, 4-pin ultra-miniature ceramic crystal is short in height and is suitable for thin equipment. The frequency stability over operating temperature is ±30ppm and load capacitance is 10pF. The glass-sealed package ensures high reliability and high-temperature operation.
Features and Benefits
• 120 ohm of series resistance
• IR reflow capable
• Low cost version of ABM8 crystal
• Low in height, suitable for thin equipment
• Operating temperature ranges between -40°C and 85°C
Applications
• Automotive
• Communication and test equipment
• High density appliances
• Modems
• PMCIA
• Wireless appliances
Certifications
• ISO9001-2008
Related links
- Abracon 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 13.56 MHz Crystal 20 ppm Surface Mount 1 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal ± 15 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal ± 10 ppm SMD 2-Pin 0.8 mm 3.2 mm 2.5mm
