Abracon 25 MHz Crystal ± 30 ppm SMD 2-Pin 1.8 mm 8 mm 4.5mm

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP189.00

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP629.98

(exc. VAT)

PHP705.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP62.998PHP629.98-
100 - 490PHP61.108PHP611.08PHP189.00
500 - 990PHP59.275PHP592.75PHP1,861.50
1000 +PHP57.497PHP574.97PHP5,501.00

*price indicative

Packaging Options:
RS Stock No.:
898-714
Mfr. Part No.:
ABM2-25.000MHZ-D4Y-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

25MHz

Product Type

Crystal

Mount Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Packaging

1000 Reel

Pin Count

2

Length

8mm

Width

4.5mm

Height

1.8mm

Frequency Tolerance

± 30 ppm

Frequency Stability

± 30 ppm

Minimum Operating Temperature

-40°C

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

ABM2 Series

Automotive Standard

No

COO (Country of Origin):
CN
The Abracon crystal oscillator is a high-performance, low-cost solution designed for microprocessor applications with precise frequency control. Its Compact design ensures suitability for high-density equipment.

RoHS/RoHS II compliant, ensuring minimal environmental impact

Hermetically sealed package provides high reliability and high-temperature operation

Low height design is Ideal for thin equipment

Offers tight tolerance and exceptional stability

Optimised for RoHS compliant reflow processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy